
Adjustable positive linear voltage regulator, featuring a 5A maximum output current and a 29V maximum input voltage. This surface mount component offers a 1.3V dropout voltage and operates across a wide temperature range of -40°C to 125°C. With a 30W maximum power dissipation and an adjustable output voltage from 1.2V to 15V, it is supplied in a TO-263 package.
Sign in to ask questions about the Texas Instruments LM1084ISX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1084ISX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1084ISX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
