
The LM1084IT-12/NOPB is a 12V linear voltage regulator with a 5A output current rating. It features a dropout voltage of 1.3V and is available in a TO-220-3 package. The device is RoHS compliant and suitable for use in applications where a high level of reliability is required. The LM1084IT-12/NOPB operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM1084IT-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 5A |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1084IT-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
