
3-A, 12V fixed positive linear voltage regulator, surface mount TO-263 package. Features a 1.3V dropout voltage, 3A maximum output current, and 60dB power supply rejection ratio. Operates from a 2.6V to 18V input voltage range with a maximum supply voltage of 25V. Designed for -40°C to 125°C operating temperatures. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM1085IS-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Height | 4.57mm |
| Length | 10.16mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 4.44mm |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1085IS-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
