
Adjustable positive linear voltage regulator, 3A output current, 1.3V dropout voltage, and 75dB PSRR. Features a maximum input voltage of 29V and an output voltage range from 1.25V to 15V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case, this RoHS compliant component offers a 3A maximum output current.
Texas Instruments LM1085IS-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 3A |
| Dropout Voltage | 1.3V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1085IS-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
