
The LM1085ISX-ADJ/NOPB is a surface-mount linear voltage regulator with an adjustable output voltage of 15V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 1.3V. The device is packaged in a TO-263 case and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM1085ISX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1085ISX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1085ISX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
