
Adjustable positive linear voltage regulator, featuring a 3A maximum output current and a 29V maximum input voltage. This component offers a wide operating temperature range from -40°C to 125°C and a low dropout voltage of 1.3V. It provides an adjustable output voltage from 1.25V to 15V with a 10mA quiescent current and 75dB PSRR. Packaged in a TO-220 through-hole mount, this RoHS compliant IC is designed for reliable power management applications.
Sign in to ask questions about the Texas Instruments LM1085IT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1085IT-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.3V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Thickness | 4.572mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1085IT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
