The LM1086CS-2.85/NOPB is a single linear voltage regulator with a dropout voltage of 1.3V and an output current of 1.5A. It is packaged in a TO-263-4 surface mount package and is RoHS compliant. The device operates over a temperature range of -0°C to 125°C and is suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments LM1086CS-2.85/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 2.85V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
