
Adjustable positive linear voltage regulator with 1.5A output current capability. Features a maximum input voltage of 29V and a dropout voltage of 1.3V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-263 surface-mount case, this component offers a 1.262V reference voltage and a PSRR of 75dB.
Texas Instruments LM1086CS-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086CS-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
