
The LM1086CSX-ADJ is a single-output linear voltage regulator with an adjustable output voltage range from 1.2V to 15V. It can supply up to 1.5A of output current and operates over a temperature range of 0°C to 125°C. The device is packaged in a TO-263-4 surface-mount package and is lead-free. It has a power supply rejection ratio of 75dB and a quiescent current of 5mA.
Sign in to ask questions about the Texas Instruments LM1086CSX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1086CSX-ADJ technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1086CSX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
