
Adjustable positive linear voltage regulator, offering 1.5A output current with a maximum output voltage of 15V. Features a low dropout voltage of 1.3V and a maximum input voltage of 27V. Operates within a temperature range of 0°C to 125°C, housed in a TO-263 surface-mount package. This RoHS-compliant component is supplied on tape and reel.
Texas Instruments LM1086CSX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 27V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Terminal Form | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086CSX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
