
Adjustable positive linear voltage regulator, offering a 1.5A output current with a maximum input voltage of 30V. Features a low dropout voltage of 1.3V and an adjustable output voltage range from 1.2V to 15V. Operates within a temperature range of 0°C to 125°C and is housed in a TO-220 package for through-hole mounting. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments LM1086CT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1086CT-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 1.3V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086CT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
