
The LM1086ILD-ADJ/NOPB is a single positive linear voltage regulator with an adjustable output voltage range from 1.2V to 15V. It can supply up to 1.5A of output current and has a dropout voltage of 1.3V. The device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM1086ILD-ADJ/NOPB technical specifications.
| Dropout Voltage | 1.3V |
| Min Current Limit | 1.5A |
| Max Input Voltage | 29V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086ILD-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
