
The LM1086ISX-2.85/NOPB is a single linear voltage regulator with a dropout voltage of 1.3V and a maximum operating temperature of 125°C. It features a minimum current limit of 1.5A and a maximum output current of 1.5A. The device is packaged in a TO-263-4 surface mount package and is RoHS compliant. The LM1086ISX-2.85/NOPB is suitable for use in a variety of applications, including those requiring a stable output voltage in a compact package.
Sign in to ask questions about the Texas Instruments LM1086ISX-2.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1086ISX-2.85/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.3V |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086ISX-2.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
