Operational Amplifier IC featuring a 1MHz bandwidth and 8 terminals in a PDSO8 (SOP-8) package. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 500µV and a minimum voltage gain of 80,000. Operating across a wide temperature range from -55°C to 125°C, it supports nominal supply voltages of ±15V with a maximum supply current of 0.6mA. Key specifications include a nominal slew rate of 0.2V/µs and a common-mode reject ratio of 96dB.
Texas Instruments LM108AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM108AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.