OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8
Checking distributor stock and pricing after the page loads.
Texas Instruments LM108AH-MLS technical specifications.
| Common Mode Rejection Ratio | 96dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |