
Texas Instruments LM108AH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 96dB |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM108AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
