
The LM108AJ-8/883 is a bipolar operational amplifier with a common mode rejection ratio of 96dB and an input bias current of 2nA. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP-8 package. The device is not RoHS compliant and has a power dissipation of 400mW. It is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM108AJ-8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 96dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Not Compliant |