OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8
Checking distributor stock and pricing after the page loads.
Texas Instruments LM108H/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 330mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.