
Texas Instruments LM109H technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 3V |
| Height | 4.45mm |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM109H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
