Texas Instruments LM109H/883 technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.1V |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | -10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM109H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.