
The LM109K/883 is a linear voltage regulator with a fixed output voltage of 5.05V and a maximum output current of 1A. It operates over a wide input voltage range of 7.1V to 35V and is suitable for applications requiring a stable output voltage. The device is available in a through-hole package and has a maximum operating temperature of 125°C. However, it is not RoHS compliant and contains lead, making it less suitable for modern applications.
Texas Instruments LM109K/883 technical specifications.
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM109K/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
