
5.05V fixed positive linear voltage regulator in a TO-3 metal can package. Features a 1A maximum output current and a 3V dropout voltage. Operates with a minimum input voltage of 7.1V and a maximum input voltage of 35V. Offers a wide operating temperature range from -55°C to 150°C. Through-hole mounting with a single positive output.
Texas Instruments LM109KSTEEL technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 3V |
| Height | 8.94mm |
| Lead Free | Contains Lead |
| Length | 39.44mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Min Output Voltage | 5.05V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 25.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM109KSTEEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
