
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL
Checking distributor stock and pricing after the page loads.
Texas Instruments LM109KSTEEL/NOPB technical specifications.
| Package/Case | TO-3-2 |
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Min Output Voltage | 5.05V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
