General purpose operational amplifier and voltage reference IC featuring a single channel and BIPOLAR technology. Offers a 90kHz gain bandwidth product and 0.2V/µs slew rate. Input offset voltage is 300µV with 10nA input bias current. Operates with a wide supply voltage range from 1.1V to 40V, supporting dual supplies from 550mV to ±20V. Housed in a TO-5-8 through-hole package, this component is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM10BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10BH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-5-8 |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 400uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM10BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
