
General purpose operational amplifier and voltage reference. Features a 90dB common mode rejection ratio and 90kHz gain bandwidth product. Input bias current is 12nA with an input offset voltage of 500µV. Operates with a maximum dual supply voltage of 20V and a maximum supply voltage of 40V. This through-hole mounted, single-channel IC utilizes bipolar technology and has a slew rate of 0.2V/µs.
Sign in to ask questions about the Texas Instruments LM10CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10CH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM10CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
