
General purpose operational amplifier featuring a 90kHz bandwidth and 112.04dB voltage gain. This single-channel, through-hole DIP package op-amp offers a 4mV maximum input offset voltage and 12nA input bias current. Operates with dual supply voltages from 550mV to 3.5V or single supply from 1.1V to 7V, drawing 280µA operating supply current. Includes 20mA output current per channel and a 0.2V/µs slew rate.
Sign in to ask questions about the Texas Instruments LM10CLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10CLN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 280uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM10CLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
