
Dual general-purpose operational amplifier with integrated voltage reference. Features a 90kHz bandwidth, 0.2V/µs slew rate, and 112.04dB voltage gain. Operates with dual supply voltages from 550mV to 3.5V or single supply from 1.1V to 7V. Offers 90dB common mode rejection ratio and 93dB power supply rejection ratio. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Texas Instruments LM10CLN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10CLN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Height | 5.08mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 280uA |
| Output Current per Channel | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 280uA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage Gain | 112.04dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10CLN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
