
General purpose operational amplifier and voltage reference IC featuring a 90dB Common Mode Rejection Ratio and 90kHz Gain Bandwidth Product. This single-channel, bipolar technology device offers a 4mV Input Offset Voltage and 12nA Input Bias Current. It operates with a supply voltage range from 1.1V to 40V, a dual supply voltage range from 550mV to 20V, and a maximum operating temperature of 70°C. The component is housed in a 14-SOIC surface mount package with dimensions of 8.992mm (L) x 7.498mm (W) x 2.65mm (H).
Sign in to ask questions about the Texas Instruments LM10CWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10CWM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Height | 2.65mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 8.992mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Thickness | 2.301mm |
| Voltage Gain | 112.04dB |
| Width | 7.498mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM10CWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
