
General purpose operational amplifier and voltage reference, featuring a 90kHz bandwidth and 0.2V/µs slew rate. This single-channel amplifier offers a 90dB common mode rejection ratio and 112.04dB voltage gain. Designed for surface mount applications, it operates from a minimum dual supply voltage of 550mV up to a maximum of 40V, with a typical operating supply current of 300µA. The component is housed in a 14-SOIC package with dimensions of 8.99mm length, 7.5mm width, and 2.3mm height, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM10CWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10CWM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Height | 2.3mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 8.99mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Thickness | 2.301mm |
| Voltage Gain | 112.04dB |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10CWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
