
General purpose operational amplifier and voltage reference with a 90kHz gain bandwidth product and 0.2V/µs slew rate. Features a 4mV input offset voltage and 30nA input bias current. Operates from a minimum dual supply voltage of 550mV up to a maximum of 20V, or a single supply from 1.1V to 40V. This single-channel, surface-mount device is housed in a 14-SOIC package with dimensions of 8.992mm length, 7.498mm width, and 2.65mm height. Offers 90dB common mode rejection ratio and 93dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LM10CWMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10CWMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Height | 2.65mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 8.992mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Thickness | 2.301mm |
| Voltage Gain | 112.04dB |
| Width | 7.498mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10CWMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
