The LM110J-8/883 buffer amplifier is a military-grade device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 8 terminals and a dual terminal position. The amplifier is available in a 8-pin DIP package with a width of 7.62mm. It operates on a nominal supply voltage of 15V and has a maximum supply voltage limit of 18V. The input offset voltage is maximally 6000μV and the average bias current is maximally 0.01mA. The device is screened to level 883B and has a slew rate of 30V/μs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 30 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |