
2.85V fixed positive linear voltage regulator (LDO) with 800mA output current. Features a 1.2V dropout voltage and 1% accuracy. Operates with input voltages from 4.05V to 15V, and a maximum supply voltage of 10V. Packaged in a TO-252 surface mount case, this 3-pin component offers a maximum operating temperature of 125°C.
Texas Instruments LM1117DT-2.85 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 2.85V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 2.85V |
| RoHS | Not Compliant |
No datasheet is available for this part.
