
Adjustable positive linear voltage regulator, 800mA output current, with a maximum input voltage of 15V and a dropout voltage of 1.2V. Features 1% accuracy and a reference voltage of 1.262V, offering an adjustable output voltage range from 1.25V to 13.8V. This surface mount component is housed in a TO-252 package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM1117IDT-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.2V |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117IDT-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
