
The LM1117IMP-3.3 is a 3.3V fixed output linear voltage regulator with an output current rating of 800mA and a maximum output current of 1.5A. It has a maximum input voltage of 15V and a maximum operating temperature of 125°C. The device is packaged in a SOT-223 package and is suitable for surface mount applications. It has a quiescent current of 15mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 800A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
