The LM1117IMP-ADJ is a 1.25V to 13.8V adjustable linear voltage regulator with a maximum output current of 0.8A. It is packaged in a SOT-223, 4 PIN package and has an operating temperature range of -40°C to 125°C. The regulator has a dropout voltage of 1.2V to 1.4V and is suitable for use in a variety of applications requiring a stable voltage supply.
Texas Instruments LM1117IMP-ADJ technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.56 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 0.8 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1117IMP-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.