The LM1117IMPX-ADJ/HALF is a single-output, adjustable linear voltage regulator with an accuracy of 1%. It is packaged in a surface-mount SOT-223 package and operates over a temperature range of -40°C to 125°C. The device can supply a maximum output current of 800mA and has a maximum input voltage of 15V. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS | Compliant |