
The LM1117MPX-ADJ is a linear voltage regulator with adjustable output voltage from 1.5V to 13.75V and a maximum output current of 800mA. It is packaged in a SOT-223 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is not RoHS compliant. It is a positive polarity regulator with a reference voltage of 1.262V and an output voltage accuracy of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Current Rating | 800mA |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.8V |
| Max Supply Voltage | 13.75V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
