
800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM1117S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.2V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Thickness | 4.44mm |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
