
Positive fixed output linear voltage regulator IC with a nominal output voltage of 3.3V and 1% output voltage accuracy. Features an 800mA maximum output current and a 1.2V dropout voltage. This TO-220 package component supports through-hole mounting and operates with a maximum input voltage of 15V.
Texas Instruments LM1117T33 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 800A |
| Dropout Voltage | 1.2V |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LM1117-3.3 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117T33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
