
General purpose voltage comparator IC featuring a single channel and TTL output compatibility. Operates with dual supply voltages from 2.5V to 18V or single supply from 5V to 36V, with a maximum supply current of 6mA. Offers a response time of 200ns and a voltage gain of 106.02dB. Housed in a TO-99 package for through-hole mounting, this component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments LM111H technical specifications.
| Package/Case | TO-99 |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM111H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
