
Differential comparator IC featuring a single channel with a 165ns response time and 106.02dB voltage gain. Operates with a supply voltage range of 1.75V to 15V dual supply or 3.5V to 30V single supply, consuming 6mA supply current. Designed for through-hole mounting in an 8-pin CDIP package, measuring 10.16mm x 7.11mm x 5.08mm. Suitable for operation across a wide temperature range from -55°C to 125°C, with an input offset voltage of 3mV and input bias current of 100nA.
Texas Instruments LM111JG technical specifications.
| Package/Case | CDIP |
| Height | 5.08mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM111JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
