
Adjustable positive linear voltage regulator, featuring a 1.25V to 37V output range and up to 500mA output current. This through-hole component offers a low dropout voltage of 3mV and operates across an extended temperature range of -55°C to 125°C. It includes short-circuit protection with a minimum current limit of 500mA and a maximum input voltage of 40V. The device boasts a Power Supply Rejection Ratio (PSRR) of 65dB and a quiescent current of 5mA.
Sign in to ask questions about the Texas Instruments LM117H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM117H/NOPB technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 3mV |
| Height | 4.45mm |
| Length | 9.14mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Box |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM117H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
