
The LM117HVH/883 is a linear voltage regulator with an adjustable output voltage of 57V and a maximum output current of 1.5A. It operates from a minimum input voltage of 4.2V and a maximum input voltage of 60V. The device is packaged in a TO-39 package and is designed for through-hole mounting. The LM117HVH/883 is also radiation hardened and has a quiescent current of 9uA. It is not RoHS compliant and contains lead.
Texas Instruments LM117HVH/883 technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 9uA |
| Radiation Hardening | Yes |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM117HVH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
