The LM117HVH/883C is a high-temperature, adjustable linear regulator from Texas Instruments. It features a maximum output voltage of 57V and a minimum output voltage of 1.2V, with a maximum output current of 0.1A. The device has a dropout voltage of 3V and is available in a 3-pin TO-220 package. The LM117HVH/883C operates over a temperature range of -55°C to 150°C and meets MIL-STD-883 Class C screening requirements.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |