Adjustable positive linear voltage regulator, capable of delivering up to 1.5A output current. Features a wide input voltage range from 4.2V to 40V, with a typical dropout voltage of 1.2V. Operates across an extended temperature range of -55°C to 125°C, incorporating built-in short-circuit protection. Quiescent current is 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM117K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM117K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.