IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,TO-204/-3,3PIN,METAL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 1.75 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |