
The LM117KRQMLV is a 1-output adjustable linear voltage regulator from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 20W. The device is packaged in a TO-3 case and is available in quantities of 50 per tray. The LM117KRQMLV has an output voltage of 37V and can supply up to 1.5A of current. It is not RoHS compliant and contains lead.
Texas Instruments LM117KRQMLV technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | LM117QML-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM117KRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
