The LM117WG-MPR is a 16-pin dual linear voltage regulator from Texas Instruments. It has a maximum output voltage of 37V and a maximum output current of 1.5A. The device operates over a temperature range of -55°C to 150°C. The LM117WG-MPR is packaged in a SOP package.
Sign in to ask questions about the Texas Instruments LM117WG-MPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM117WG-MPR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G16 |
| Width | 6.35 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM117WG-MPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.