
The LM118H/883 operational amplifier is a single-channel device with a common mode rejection ratio of 80dB and an input bias current of 250nA. It has a maximum operating temperature range of -55°C to 125°C and a power dissipation of 750mW. The device is packaged in a TO-99 case and is mounted through a hole. It is not RoHS compliant and does not have radiation hardening.
Texas Instruments LM118H/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM118H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
