
General purpose operational amplifier featuring a 15MHz gain bandwidth product and 70V/µs slew rate. This single-channel, bipolar IC offers a voltage gain of 106.02dB and a common mode rejection ratio of 80dB. Designed for through-hole mounting in a TO-99 package, it operates from a minimum dual supply voltage of 5V to a maximum of 20V, with a maximum operating temperature of 125°C. The device exhibits an input offset voltage of 4mV and an input bias current of 250nA, with a typical operating supply current of 5mA.
Sign in to ask questions about the Texas Instruments LM118H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM118H/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM118H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
